PlastiKote 440.0011138.076 1138 Super Spray Paint Clear Acrylic Gloss 400ml

MPN
440.0011138.076
Brand
PlastiKote
EAN-13
0071915011382
Order Code
84-4808
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 100 despatched in 2 working days

This clear super spray paint from Plastikote is an excellent multi-purpose spray paint. It comes in a range of finishes to suit many applications. The paint is tough, hard wearing and resistant to scratches, while UV absorbent, water resistant, and will not fade or yellow. It also protects against rust and is fast-drying. The paint is suitable for any decorative project inside or outside of the home, and is suitable for: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier mache, plastic, steel, stone, terracotta, wicker and wood.


  • Touch dry within 30-50 minutes
  • Coverage: approximately 2.23m² per pack
  • Finish: gloss
  • Colour: clear
  • Pack size: 400ml
  • Manufacturer's part 440.0011138.076

Not for use on high impact styrene, leather, Styrofoam and vinyl.

Type Gloss
Dispensing Method Aerosol
Volume 400ml
Colour Clear

Reviews

Be the first to submit a review

Trustpilot