PlastiKote 440.0002215.076 2215 Metal Paint Hammer Spray Black 400ml

Image Representative of Range

PlastiKote 440.0002215.076 2215 Metal Paint Hammer Spray Black 400ml

MPN
440.0002215.076
Brand
PlastiKote
EAN-13
0071915181214
Order Code
84-4793
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This black metal paint hammer spray from Plastikote has been carefully formulated to offer a decorative, hammered effect finish, which can be used on most surfaces to achieve a metal-like effect. Hammer is fast drying and protects against corrosion. It is quick, easy to use, rust resistant and suitable for: masonry, metal, plaster, and wood.


  • Drying time: 30 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: black
  • Pack size: 400ml
  • Manufacturer's part 440.0002215.076
Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot