PlastiKote 440.0001903.076 1903 Twist & Spray Fluorescent Green 400ml

MPN
440.0001903.076
Brand
PlastiKote
EAN-13
5055018140540
Order Code
84-4819
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Green Orange Pink Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This fluorescent green twist and spray from Plastikote has been formulated to provide instant visibility, making it ideal for identification and safety, as well as decorative and craft projects. The spray can be used on both interior and exterior surfaces and on a wide range of materials. They are quick and easy to use, while also fast drying.


  • Drying time: touch dry in 15-20 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: fluorescent green
  • Size: 400ml
  • Manufacturer's part 440.0001903.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Green

Reviews

Be the first to submit a review

Trustpilot