PlastiKote 440.0001299.076 1299 Metal Protekt Spray Aluminium 400ml

MPN
440.0001299.076
Brand
PlastiKote
EAN-13
0071915204531
Order Code
84-4723
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/10/2026

This aluminium metal protekt spray from Plastikote is easy to apply and suitable for both interior and exterior surfaces, giving long-lasting protection against rust and corrosion. Ideal for giving a splash of colour to wrought iron gates or garden furniture and many other decorative projects.


  • Quick-drying: touch dry in 10-20 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: aluminium
  • Can size: 400ml
  • Manufacturer's part 440.0001299.076
Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour Silver

Reviews

Be the first to submit a review

Trustpilot