PlastiKote 440.0000779.077 779 Industrial Primer Spray Red Oxide Primer 500ml

Image Representative of Range

PlastiKote 440.0000779.077 779 Industrial Primer Spray Red Oxide Primer 500ml

MPN
440.0000779.077
Brand
PlastiKote
EAN-13
0071915007798
Order Code
84-4867
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

This red industrial primer spray from Plastikote has been formulated to increase the life and durability of metal surfaces. The spray seals out moisture and inhibits rust formation, while protecting and sealing all bare surfaces without the need for sanding.


  • Touch dry in 20-40 minutes
  • Coverage: approximately 2.23m²
  • Colour: red oxide
  • Pack size: 500ml
  • Manufacturer's part 440.0000779.077
Type Primer
Dispensing Method Aerosol
Volume 500ml
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot