PlastiKote 090302 Pro Vaseline Spray 500ml

MPN
090302
Brand
PlastiKote
EAN-13
8711347226146
Order Code
96-8022
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

MoTip Pro Vaseline Spray is a universal, transparent, lubricant and preservative with excellent adhesion. It is also water-repellent, pH-neutral and resistant to weather influences, weak acids and bases. Pro Vaseline Spray has excellent corrosion prevention and prevents wear and sticking.

Specification:

Temperature Resistant: -30°C up to +160°C.


Type Vaseline
Dispensing Method Aerosol
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot