PlastiKote 01612 Deco Spray Primer Grey 400ml

MPN
01612
Brand
PlastiKote
EAN-13
8711347016129
Order Code
96-7954
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

MoTip Deco Spray Primer is fast-drying with excellent coverage and filling properties. It is easy to sand, both wet and dry (from grade 400). It can be used on both treated and untreated surfaces and is suitable for wood, metal, aluminium, glass and stone.

This MoTip Deco Spray Primer has the following specification:

Colour: Grey.
Size: 400ml.


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Grey

Reviews

Be the first to submit a review

Trustpilot