PJP S-1021-IEC Oscilloscope Probe Kit X1/x10

Order Code:

85-1550

Brand: PJP MPN: S-1021-IEC EAN-13: 3760122595279

Discontinued


A high quality x1/x10 switchable probe from PJP which complies with the requirements of IEC 1010.


  • Fully shrouded BNC connector
  • 1.2m of high flexibility cable
  • Integral x1/x10 slide switch
  • Colour: black/yellow

Please note: Not supplied with tips (see order code 85-1560).


Type Oscilloscope probe
Channels 1
Frequency 150MHz

Trustpilot