PJP Connectors-Audio & Video-Jack, Plugs & Sockets Jack plug 655954

Weidmuller Brand: Weidmuller
These Electro Pjp parts, including the Electro Pjp 1067-CD1-BL, 1067-CD1-N, and 1067-CD1-R, are a variety of jack plugs and sockets manufactured by PJP, available in different colours such
Description Image Product Buy Pricing (Ex VAT) Colour Connection Nominal Current Jack Diameter Type Plug / Socket Content Product Type
Electro Pjp 1067-Cd1-Bl Jack Plug Blue 1Pc Jack Plugs & Sockets
Electro Pjp 1067-Cd1-Bl Jack Plug Blue 1Pc Jack Plugs & Sockets
Order code: 16-2620
MPN: 1067-CD1-BL
3+ £1.90
Price per unit Ex VAT
Blue Screws 20A Angle Socket 1 Jack plug
Electro Pjp 1067-Cd1-N Jack Plug Black 1Pc Jack Plugs And Sockets
Electro Pjp 1067-Cd1-N Jack Plug Black 1Pc Jack Plugs And Sockets
Order code: 16-2621
MPN: 1067-CD1-N
3+ £1.90
Price per unit Ex VAT
Black Screws 20A Angle Socket 1 Jack plug
Electro Pjp 1067-Cd1-R Jack Plug Red 1Pc Jack Plugs And Sockets
Electro Pjp 1067-Cd1-R Jack Plug Red 1Pc Jack Plugs And Sockets
Standard range
Order code: 16-2622
MPN: 1067-CD1-R

Despatched within 4 working days - 170 in stock
3+ £1.77
Price per unit Ex VAT
Red Screws 20A Angle Socket 1 Jack plug
Electro Pjp 1087-Cd1-Bl Jack Plug Blue 1Pc Jack Plugs Sockets
Electro Pjp 1087-Cd1-Bl Jack Plug Blue 1Pc Jack Plugs Sockets
Order code: 16-2623
MPN: 1087-CD1-BL
1+ £4.18
Price per unit Ex VAT
Blue Clamp 36A 4mm 1087-CD1-BL Socket 1 Jack plug

Trustpilot