Electro Pjp 1087-Cd1-Bl Jack Plug Blue 1Pc Jack Plugs Sockets

MPN
1087-CD1-BL
Brand
PJP
EAN-13
3665349013059
Order Code
16-2623
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Electro PJP's 1087-CD1-BL is a blue jack plug designed for precision connectivity in electrical and electronic circuits. This single-unit component, identified with the reference number 3412293, fits within the category of jack plugs and sockets, offering reliable performance suited for various engineering applications. Its durable construction ensures a stable connection, making it particularly useful in audio engineering, telecommunications, and instrumentation setups where consistent signal transmission is critical. The jack plug's compatibility with standard sockets makes it a versatile choice for integrating within existing hardware systems, thereby enhancing the fidelity and reliability of electrical connections in both innovative and legacy systems.
Plug / Socket Socket
Colour Blue
Connection Clamp
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Jack plug
Type 1087-CD1-BL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot