Electro Pjp 1067-Cd1-R Jack Plug Red 1Pc Jack Plugs And Sockets

MPN
1067-CD1-R
Brand
PJP
EAN-13
3665349013745
Order Code
16-2622
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Electro PJP 1067-CD1-R is a red jack plug designed for connectivity solutions within electrical engineering applications. This high-performance plug is part of Electro PJP's extensive range of plugs and sockets, recognised for reliability and precision in signal transmission tasks. Engineered to facilitate robust connections, the 1067-CD1-R is crafted to ensure optimal conductivity and reduce signal loss, making it suitable for use in audio-visual equipment, laboratory testing, and electronic prototyping setups. The jack plug's construction supports consistent performance in environments requiring high-quality audio and data transfer capabilities, providing engineers and technicians with a dependable component for diverse technical scenarios.
Plug / Socket Socket
Colour Red
Connection Screws
Content 1
Nominal Current 20A
Product Type Jack plug
Type Angle

Reviews

Be the first to submit a review

Trustpilot