PJP 9026/spool/10N 6A Black 10m Coil Silicone Test Cable

MPN
9026/spool/10N
Brand
PJP
EAN-13
3665349001148
Order Code
01-0682
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

High quality extra flexible black silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperatures occur
  • Copper conductor 104 x 0.07mm, 0.40mm²
  • Maintains its flexibility and strength
  • Maximum current rating 6A
  • Temperature rating –60°C to +180°C
  • Cable diameter 2.1mm
  • Supplied on reels of 10m
Colour Black
Number of Cores 1
Conductor Stranding 104x0.07mm
Length 10m
Type Extra flexible
Cable Diameter 2.1mm
Current Rating 6A
Wire Size 0.4mm²

Reviews

Be the first to submit a review

Trustpilot