PJP 9025Cd10N 2A Black 10m Coil Silicone Test Cable

MPN
9025Cd10N
Brand
PJP
EAN-13
3760122594951
Order Code
01-0654
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.38
10+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

High quality flexible black silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperatures occur
  • Copper conductor 7x 0.20mm, 0.22mm²
  • Maintains its flexibility and strength
  • Maximum current rating 2A
  • Temperature rating –60°C to +180°C
  • Cable diameter 1.4mm
  • Supplied on reels of 10m
Colour Black
Number of Cores 1
Conductor Stranding 7 x 0.2mm
Length 10m
Type Extra flexible
Cable Diameter 1.4mm
Current Rating 2A

Questions

*Question functionality currently disabled
Question by: Product code: 01-0654

Q. Can you please verify the strand count on this wire? I have PJP 2A silicone cable from you in the past which is 7 strand, which is great, but the last lot labelled 9025CD10N was more like 30 strand and super fine, which doesn't have the rigidity I'm after. Thanks.

A. Hi Tom, thank you for your question. According to the data sheet the 9025 range is the type 4 rated at 2A with 7 x 0.2mm stranding. The higher current versions normally have many more finer strands.

Reviews

Great flexibility multi-strand cable.

This cable is specified as 56 Strands of 0.2mm wire in a silicon sheath. The flexibility is great and the high number of small strands make it reliable. I use it for all my finger trigger connections on my range of TruSpeed controllers.

Reviewed by: Steve Hills

Trustpilot