PJP 9025Cd10J 2A Yellow 10m Coil Silicone Test Cable

MPN
9025Cd10J
Brand
PJP
EAN-13
3760122594944
Order Code
01-0657

Discontinued


High quality flexible yellow silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperatures occur
  • Copper conductor 7x 0.20mm, 0.22mm²
  • Maintains its flexibility and strength
  • Maximum current rating 2A
  • Temperature rating –60°C to +180°C
  • Cable diameter 1.4mm
  • Supplied on reels of 10m
Colour Yellow
Conductor Stranding 7x0.2mm
Length 10m
Type Extra flexible
Cable Diameter 1.4mm
Current Rating 2A

Trustpilot