PJP 9025Cd10Bl 2A Blue 10m Coil Silicone Test Cable

MPN
9025Cd10Bl
Brand
PJP
EAN-13
3760122594937
Order Code
01-0655
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

High quality flexible blue silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperatures occur
  • Copper conductor 7x 0.20mm, 0.22mm²
  • Maintains its flexibility and strength
  • Maximum current rating 2A
  • Temperature rating –60°C to +180°C
  • Cable diameter 1.4mm
  • Supplied on reels of 10m
Colour Blue
Number of Cores 1
Conductor Stranding 7 x 0.2mm
Length 10m
Type Extra flexible
Cable Diameter 1.4mm
Current Rating 2A

Reviews

Be the first to submit a review

Trustpilot