PJP 2712-IEC-25J 25cm Yellow Stack Safety Lead

MPN
2712-IEC-25J
Brand
PJP
Order Code
17-2428
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.10
25+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

PJP 2712-IEC-25J 25cm Yellow Stack Safety Lead - Stackable Banana Plug Safety Patch Cord. Stackable shrouded Banana Plugs connected with 1.0mm² wire with PVC covering for maximum flexibility.

Individual test leads are completely colour-coded for ease of identification.


  • Maximum current load: 20A
  • Operating temperature: –20°C to +80°C
  • Choose colour and length: 25cm, 50cm, 1m, 1.5m, 2m
Colour Yellow
Connector Type 4mm Test Lead
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Reviews

Be the first to submit a review

Trustpilot