PJP 2712-IEC-200V 200cm Green Stack Safety Lead

MPN
2712-IEC-200V
Brand
PJP
Order Code
17-2426
Country of Origin
France
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.32
25+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

PJP 2712-IEC-200V 200cm Green Stack Safety Lead - Electro PJP 2712-IEC 20A PVC Stackable Banana Plug Safety Patch Cord
Stackable shrouded Banana Plugs connected with 1.0mm² wire with PVC covering for maximum flexibility.

Individual test leads are completely colour-coded for ease of identification.


  • Maximum current load: 20A
  • Operating temperature: –20°C to +80°C
  • Choose colour and length: 25cm, 50cm, 1m, 1.5m, 2m
Colour Green
Connector Type 4mm Test Lead
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Reviews

Be the first to submit a review

Trustpilot