Pizzato PX 10211-M2 Foot Switch 250V 6A IP65 Pedal Cover Robust

MPN
PX 10211-M2
EAN-13
8018851063121
Order Code
12-7704
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Pizzato Elettrica's PX 10211-M2 foot switch operates at 250 V AC, 6 A, featuring a 1-pedal design with a protective cover, and offers IP65 protection. It includes two makers and two breakers for enhanced safety and functionality. This foot switch is ideal for industrial control applications where hands-free operation is necessary.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 AA
Voltage Rating 250V AC
Actuating Force 16N
Casing With pedal protection
Casing/button Colour Yellow
Connection Screws
IP Rating IP65
Material Plastic
Material (details) Housing of Techno polymer
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Spring contact (2 Ö / 2 S)
Switch position 2 x Off/(On)
Switch/button features + protective cover
Temperature Range -25 - +80°C
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot