Pizzato ES AC31003 Kill Switch with Enclosure 250V AC 6A Breaker IP67

Image Representative of Range

Pizzato ES AC31003 Kill Switch with Enclosure 250V AC 6A Breaker IP67

Order Code:

10-2645

Brand: Pizzato Elettrica MPN: ES AC31003 EAN-13: 8018851220883
  • Quickly find another product in this range by Unlocking mechanism:

    Pull Turn
Qty Unit Price (Ex VAT)
1+ £24.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
183 in stock, despatched in 4 working days

Pizzato Electric manufactures the ES AC31003 kill switch, designed for emergency power-off applications. It features an enclosure with an IP67 rating, supporting up to 250 V AC and 6 A, with a single breaker. Ideal for safety-critical environments, it provides reliable emergency cut-off functionality.
Type Kill switch
Connection Screws
Contact Type 1 breaker
Dim (L x W x H) 72 x 80 x 56 mm
Functions latch
Height 56mm
IP Rating IP67
Length 72mm
Lighting type None
Max. temperature +80°C
Min. temperature -40°C
Print motif Arrow symbol
Recess diameter 22mm
Switch/button features + enclosure
Switching current (max.) 6A
Switching Voltage 250V AC
Unlocking mechanism Pull
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot