Pizzato Elettrica Industrial Switches Kill switch 625973

The products are parts of Pizzato Elettrica's collection of robust and reliable kill switches with enclosures, suitable for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Contact Type Unlocking mechanism IP Rating Type Colour Connection Dim Functions Height Length Lighting Type Maximum Temperature Min. temperature Print motif Recess Diameter Switch/button features Switching current (max.) Switching Voltage Width
Pizzato ES AC31003 Kill Switch with Enclosure 250V AC 6A Breaker IP67
Pizzato ES AC31003 Kill Switch with Enclosure 250V AC 6A Breaker IP67
Standard range
Order code: 10-2645
MPN: ES AC31003

Despatched within 4 working days - 34 in stock
1+ £25.52
Price per unit Ex VAT
1 breaker Pull IP67 Kill switch Yellow, Red Screws (L x W x H) 72 x 80 x 56 mm latch 56mm 72mm None +80°C -40°C Arrow symbol 22mm + enclosure 6A 250V AC 80mm
Pizzato Electrical ES AC31027 Kill Switch + Enclosure 250V 6A IP67
Pizzato Electrical ES AC31027 Kill Switch + Enclosure 250V 6A IP67
Standard range
Order code: 10-2646
MPN: ES AC31027

Despatched within 4 working days - 11 in stock
1+ £35.37
Price per unit Ex VAT
Turn IP67 Kill switch Yellow, Red Screws (L x W x H) 72 x 80 x 56 mm latch 56mm 72mm None +80°C -40°C Arrow symbol 22mm + enclosure 6A 250V AC 80mm

Trustpilot