Pizzato ES 31000 Enclosure Black/Grey 72x80x56mm 1 Slot

Image Representative of Range

Pizzato ES 31000 Enclosure Black/Grey 72x80x56mm 1 Slot

MPN
ES 31000
EAN-13
8018851208867
Order Code
10-2643
Country of Origin
Italy
  • Quickly find another product in this range by Colour:

    Black, Grey Black, Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Pizzato Electric ES 31000 enclosure features dimensions of 72 x 80 x 56 mm and comes in black and grey. This compact enclosure is typically used for housing electrical components and safeguarding them from environmental factors. Pizzato Electric is known for producing reliable and durable enclosures suitable for industrial applications.
Type Enclosure
Enclosure Length 72mm
Enclosure Width 80mm
Enclosure Height 56mm
Colour Black, Grey
Protection Rating IP67/IP69K
Number of Cutouts One
Dim (L x W x H) 72 x 80 x 56 mm
IP Rating IP67/IP69K
Maximum Temperature +80°C
Min. temperature -40°C
Recess Diameter 22mm
Switch/button features 1 installation slots

Reviews

Be the first to submit a review

Trustpilot