Pizzato Elettrica PX 10111-M2 Foot Switch 1-Pedal 250V 6A IP65 Protective

MPN
PX 10111-M2
EAN-13
8018851092121
Order Code
12-7703
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Pizzato Elettrica PX 10111-M2 is a yellow foot switch featuring a 250 V AC rating, 6 A capacity, and a robust IP65 protection with a single pedal and protective cover. Manufactured by Pizzato Elettrica, it includes a 1NO+1NC spring contact design for versatile functionality. Commonly used in industrial environments, it provides hands-free operation for machinery control, enhancing safety and efficiency.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 AA
Voltage Rating 250V AC
Actuating Force 16N
Casing With pedal protection
Casing/button Colour Yellow
Connection Screws
IP Rating IP65
Material Plastic
Material (details) Housing of Techno polymer
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Spring contact(1 Ö / 1 S)
Switch position 1 x Off/(On)
Switch/button features + protective cover
Temperature Range -25 - +80°C
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot