Pizzato Elettrica PA20201-M2 Foot Switch 250V AC 6A 1-Pedal IP65 Safety

MPN
PA 20201-M2
EAN-13
8018851133459
Order Code
12-7701
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pizzato Elettrica PA 20201-M2 foot switch is rated for 250 V AC and 6 A, and features a single pedal with two makers and two breakers. It is designed with IP65 protection, making it suitable for industrial environments where dust and water resistance is crucial. Common applications include machinery control in manufacturing settings, allowing operators to activate machinery hands-free.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 AA
Voltage Rating 250V AC
Actuating Force 16N
Casing Without pedal protection
Casing/button Colour Red
Connection Screws
IP Rating IP65
Material Plastic
Material (details) Housing of Techno polymer
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Spring contact (2 Ö / 2 S)
Switch position 2 x Off/(On)
Temperature Range -25 - +80°C
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot