Pizzato Elettrica PA20101-M2 Foot Switch 250V 6A IP65 1-Pedal Safety Use

MPN
PA 20101-M2
EAN-13
8018851124846
Order Code
12-7700
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pizzato Elettrica PA 20101-M2 is a foot switch designed for use in industrial applications, rated at 250 V AC and 6 A. This single-pedal device features an IP65 protection rating, promising durability against dust and low-pressure water jets. Ideal for hands-free operation in machinery control, it incorporates a 1NO+1NC spring contact for reliable performance.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 AA
Voltage Rating 250V AC
Actuating Force 16N
Casing Without Pedal protection
Casing/button Colour Red
Connection Screws
IP Rating IP65
Material Plastic
Material (details) Housing of Techno polymer
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Spring contact(1 Ö / 1 S)
Switch position 1 x Off/(On)
Temperature Range -25 - +80°C
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot