Pizzato Electrical ES AC31027 Kill Switch + Enclosure 250V 6A IP67

Image Representative of Range

Pizzato Electrical ES AC31027 Kill Switch + Enclosure 250V 6A IP67

Order Code:

10-2646

Brand: Pizzato Elettrica MPN: ES AC31027 EAN-13: 8018851221651
  • Quickly find another product in this range by Unlocking mechanism:

    Pull Turn
Qty Unit Price (Ex VAT)
1+ £35.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Pizzato Electric ES AC31027 is a kill switch enclosed with a rating of 250 V AC and 6 A, featuring a single breaker. It is IP67 rated for protection against dust and water. Common applications include emergency power off in industrial settings to ensure safety.
Type Kill switch
Connection Screws
Dim (L x W x H) 72 x 80 x 56 mm
Functions latch
Height 56mm
IP Rating IP67
Length 72mm
Lighting type None
Max. temperature +80°C
Min. temperature -40°C
Print motif Arrow symbol
Recess diameter 22mm
Switch/button features + enclosure
Switching current (max.) 6A
Switching Voltage 250V AC
Unlocking mechanism Turn
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot