Pizzato Elettrica E2LP1A4V1 LED Green Momentary Switch, 30V AC/DC, 1pc

MPN
E2LP1A4V1
EAN-13
8018851213731
Order Code
12-7674
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Pizzato Elettrica E2LP1A4V1 is a green LED momentary switch designed for operation at both 30 V DC and 30 V AC. This product is ideal for control panels or devices requiring visual signalling and temporary input. Typical applications include industrial machinery, automation systems, and electrical equipment.
Type LED
Colour Green
Connection Screws
Contact Current Rating 0.015
Function momentary
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Front panel fixed
Switching current (max.) 0.015A
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot