Christmas Opening Hours and Delivery Dates here

Pizzato Elettrica E2LF1A2V1 LED White Momentary Switch 30V AC/DC 1pc

Order Code:

12-7671

Brand: Pizzato Elettrica MPN: E2LF1A2V1 EAN-13: 8018851213816
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

Pizzato Elettrica's E2LF1A2V1 is a white LED momentary switch designed for up to 30 V DC/AC applications. It is suitable for industrial control panels or machinery where temporary switching is needed. This component provides a reliable and visible interface for operators in various electrical systems.
Type LED
Function momentary
Mounting Style Floor fixed
Colour White
Connection Screws
IP Rating IP20
Max. temperature +70°C
Min. temperature -25°C
Switching current (max.) 0.015A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot