Christmas Opening Hours and Delivery Dates here

Pizzato Elettrica E21SL12ACD39AB Selector Switch Red 1x45° 1pc

Order Code:

12-7665

Brand: Pizzato Elettrica MPN: E21SL12ACD39AB EAN-13: 8018851198021
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Manufactured by Pizzato Elettrica, the E21SL12ACD39AB selector switch is a robust component featuring a red actuator and a 45-degree operation angle. It is commonly used for control panels and automation systems, providing reliable and efficient user interface operations. This single-piece unit is ideal for industrial environments requiring precise switch actuation.
Type Selector
Switch Function latch
Bulb Type LED (monochrome)
Button Ø 29.6mm
Case Colour Chrome
Colour Red
Connection External contact
Factory colour Red
IP Rating IP67
Lighting type Spot lighting
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Knob selection switch
Print motif Arrow symbol
Switching angle 1 x 45 °

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot