Pizzato Elettrica E21PU2R5210 Pushbutton Yellow 1 pc Safety Control

Order Code:

12-7658

Brand: Pizzato Elettrica MPN: E21PU2R5210 EAN-13: 8018851193811
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Pizzato Elettrica's E21PU2R5210 is a yellow pushbutton switch known for its robust design. This product is ideal for use in industrial control panels to ensure reliable operation. Its easy installation makes it suitable for various machinery and equipment interfaces.
Type Pushbutton
Switch Function momentary
Button Ø 20mm
Case Colour Black
Connection External contact
Factory colour Yellow
IP Rating IP67
Lighting type None
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot