Pizzato Elettrica E21PU2R4290 Pushbutton Green 1 pc

Order Code:

12-7657

Brand: Pizzato Elettrica MPN: E21PU2R4290 EAN-13: 8018851193804
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Pizzato Elettrica E21PU2R4290 pushbutton is a green switch designed for industrial and control panel applications. This durable component is suitable for use in machinery and automation systems. Manufactured by Pizzato Elettrica, it ensures reliable operation with easy activation.
Type Pushbutton
Switch Function Momentary
Button Ø 20mm
Case Colour Chrome
Connection External contact
Factory colour Green
IP Rating IP67
Lighting type None
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot