Pizzato Elettrica E21PL2R5290 Pushbutton Black 1 pc

Order Code:

12-7650

Brand: Pizzato Elettrica MPN: E21PL2R5290 EAN-13: 8018851194849
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Pizzato Elettrica E21PL2R5290 pushbutton is a black switch designed for control panels and machinery interfaces. Manufactured by Pizzato Elettrica, this durable component is suited for industrial applications requiring reliable actuation. Its robust construction ensures consistent performance in various environments.
Type Pushbutton
Switch Function momentary
Bulb Type LED (monochrome)
Button Ø 20mm
Case Colour Chrome
Colour Yellow
Connection External contact
Factory colour Black
IP Rating IP67
Lighting type Area illumination
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Push buttons
Print motif None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot