Pizzato Elettrica E21PEPZ4531 Kill Switch IP67 1pc High-Protection

MPN
E21PEPZ4531
EAN-13
8018851194566
Order Code
12-7646
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Pizzato Elettrica's E21PEPZ4531 is a kill switch designed for emergency power off applications. It’s IP67 rated, ensuring robust protection against dust and water, suitable for harsh environments. This switch is typically used in industrial settings to quickly cut power during emergencies.
Type Kill switch
IP Rating IP67
Button Diameter 40mm
Colour Yellow, Red
Connection External contact
Functions latch
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot