Pizzato Elettrica CS AR-05V024 Safety Module, 240V AC, 3NO/1NC Output

MPN
CS AR-05V024
EAN-13
8018851091681
Order Code
12-7636
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £131.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Pizzato Elettrica produces the CS AR-05V024 safety module, featuring three makers and one breaker, designed for 240 V AC applications. This module enhances safety in industrial systems by ensuring effective control and emergency stop functions. It is commonly used in machinery and equipment that require reliable safety measures.
Type Safety module
Contact Current Rating 6A
Contact Voltage Rating 240
Depth 111.5mm
Dimensions (W x H x D) 22.5 x 99 x 111.5 mm
Height 99mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Security module
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 240V AC
Temperature Range -25 - +55°C
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot