Pizzato E21PEPF4531 Kill Switch IP67 Waterproof 1 Piece

MPN
E21PEPF4531
EAN-13
8018851194986
Order Code
12-7645
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Pizzato Elettrica E21PEPF4531 is a durable kill switch with an IP67 rating, ensuring protection against dust and water. Manufactured by Pizzato Elettrica, it features emergency power off capabilities, making it ideal for high-stakes environments requiring reliable safety measures. This switch is typically used in industrial applications for emergency cut-offs.
Type Kill switch
IP Rating IP67
Button Diameter 40mm
Colour Yellow, Red
Connection External contact
Functions latch
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot