Faithfull MP23RB/F Lever Type Oil Can 500ml

Order Code:

95-8211

Brand: Faithfull MPN: MP23RB/F EAN-13: 5023969217185
  • Quickly find another product in this range by Capacity:

    125ml 300ml 500ml
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Faithfull oil can with a high quality seamless drawn body made from thick gauge metal and enhanced by a durable enamel finish. The powerful force-feed pump is crafted from solid brass to maximise performance and durability. Supplied complete with both a rigid spout and flexible spout.

1 x Faithfull Lever Type Oil Can 500ml


Type Oil can
Capacity 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot