Easter Opening Hours and Delivery Dates here

Pintek DP-25 25MHz 1000V Differential Probe

Order Code:

85-2241

Brand: Pintek MPN: DP-25

Discontinued


The Pintek DP-25 25Mhz is a Differential Probe converts the high differential voltage into a low voltage with a reference to earth for display on an oscilloscope.

The output BNC is calibrated to drive a high impedance (1MΩ) load.

What's in the Box?
DP-25 25Mhz
Insulated BNC/BNC lead length 100cm
Adaptor preset 9V DC
2x High voltage IC Clips
2x Banana to Banana high voltage plugs
2x Alligator plugs


  • 3 Range x20, x50, x200
  • 1000V Input CAT III
  • Meet CE, IEC 1010, EN 61010, UL 3111
  • Separating Design
  • Convenient
  • Durable
  • Adaptor Input Auto Regulation System
  • Manufacturer's part: Pintek DP-25 25Mhz

Trustpilot