Pimoroni PIM340 Pibow 3 Ninja Case for Raspberry Pi (Pi 3B+, 3, & 2)

MPN
PIM340
Brand
Pimoroni
EAN-13
0606034877023
Order Code
73-5430
Country of Origin
United Kingdom

Discontinued


This excellent Pibow case from Pimoroni is the most bodacious, stylish and add-on friendly protective case for your Raspberry Pi (Pi 3B+, 3 & 2).

Lovingly crafted from ten unique layers, laser-cut from high-quality, cast acrylic that are then stacked to form a robust case to securely contain your Pi. The clever design still gives plenty of access to the primary ports, including the camera port and display port. The transparent top and base ensure you can always see what's going on.

The case is lightweight and can be mounted to any surface. No tools are required to assemble or disassemble.
  • Ninja design
  • Protects your beloved Pi
  • Fully HAT compatible
  • Works great with standoffs
  • Includes a free extension layer
  • Etched port markings and cable escapes
  • Ideal for mounting to any surface
  • Great for hacking and tinkering
  • Add-on friendly
  • No tools are required for assembly or disassembly
  • Weighs only 92 grams
  • Made in Sheffield, just like Sean Bean (look how tough he is!)

Note: Raspberry Pi not included.


Type Case for Pi 3 Model B+, 3, 2

Trustpilot