Pimoroni PIM337 Raspberry Pi 3 B+ Starter Kit

MPN
PIM337
Brand
Pimoroni
EAN-13
0606034876996
Order Code
75-0812

Discontinued


If you want to get started with the whole Raspberry Pi experience you should get yourself one of these Raspberry Pi 3 B+ starter kits.

The kit comes with everything you need (just add a monitor or TV as a display) to get started with the Raspberry Pi 3 B+, plus there's a friendly Getting Started Guide to help you along the way. You'll easily learn how to get everything quickly set up, how to use the Pibow case to protect your Pi, how to add the heat sink to the board, as well as the microSD card and the Blinkt! rainbow light.

We'll also show you how to boot up your Pi for the first time, connect to WiFi, browse the web, play Minecraft, even how to use the terminal. Coding examples are also given, so you can code your twinkly Blinkt! using Python, and even make a (SQUEE!) rainbow animation with it.

The Raspberry Pi 3 Model B has a 64-bit quad-core processor which runs at a more powerful 1.4GHz. It also offers dual-band wireless LAN, Bluetooth 4.2/BLE and a Gigabit ethernet port, retaining the easy connectivity and software of the Raspberry Pi 3. For further details of the Raspberry Pi Model B+ see 75-1005.
  • Fun and educational
  • Excellent getting started guide
  • Only requires a display for full functionality
  • Includes Minecraft
  • Sheet of 11 fun and colourful peel-off stickers
  • The ideal Christmas gift for makers!
Type Raspberry Pi 3 B+ starter kit

Trustpilot