Raspberry Pi 3 Model B+ 1GB 64-bit Quad-Core Single Board Computer

MPN
SC0073
Brand
Raspberry Pi
Order Code
75-1005
Country of Origin
United Kingdom
  • Quickly find another product in this range by Video resolution:

    1080p30 1080p60
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 530 in stockAdditional quantity lead time 4 weeks

The Raspberry Pi 3 Model B has been given a makeover. It's time to meet the 3B+.

This addition to the Raspberry Pi range has a 64-bit quad-core processor which runs at a more powerful 1.4GHz. It also offers dual-band wireless LAN, Bluetooth 4.2/BLE and a Gigabit ethernet port.

It's definitely a more powerful beast, but it retains the easy connectivity and software of the Raspberry Pi 3. In short, if you love the Raspberry Pi 3, you'll love the 3 Model B+ even more.

Unfamiliar with Raspberry Pi?
Raspberry Pi is a credit-card sized computer with USB ports for devices such as a mouse and keyboard and an HDMI output for HDTVs. Millions have been sold worldwide into education, to home users and even into industry. This gives the Raspberry Pi the backing of a very active community which is constantly producing tutorials, software examples and programs you can download from the Internet for free. There's also a huge range of add-on hardware available, from cameras to robotics and more, making it a fantastic base for electronic projects. The Raspberry Pi is also a capable computer that will perform many of the functions that a desktop PC will, like spreadsheets, word processing and games, it will also play high definition video.


For Optimum Performance

Please Note: While Raspberry Pi boards may be used with a variety of peripheral devices. It is important that the correct Raspberry Pi OS is loaded for the Pi model you have purchased, this is especially important for older peripherals. We can only support official Raspberry Pi software and peripherals, please see product change notice from Raspberry Pi in the datasheet tab above. The latest official Raspberry Pi OS is available here.


  • Broadcom BCM2837B0, Cortex-A53 (ARMv8) 64-bit SoC @ 1.4GHz
  • 1GB LPDDR2 SDRAM
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300 Mbps)
  • Extended 40-pin GPIO header
  • Full-size HDMI
  • 4 x USB 2.0 ports
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • 4-pole stereo output and composite video port
  • Micro SD port for loading your operating system and storing data
  • 5V/2.5A DC power input
  • Power-over-Ethernet (PoE) support (requires separate PoE HAT)


Type Raspberry Pi 3 Model B
Processor 64-Bit Quad-Core
Memory (RAM) 1GB
Wireless Yes
Bluetooth 4.2 / BLE
PCB Dimensions 85 x 56mm
Ports 4 x USB 2.0, HDMI, RJ45 Ethernet Port, Jack Socket
Power Supply 5V 2.5A Micro USB
Video resolution 1080p30

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot