PILZ --Conrad PSEN 1.1p-20/8mm/ 1 switch 659200

PILZ produces magnetic safety switches designed for 24 V DC applications, featuring high ingress protection ratings of IP65/IP67, suitable for ensuring reliable safety and position monitoring in various industrial environments.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Weight Type Connection Content Depth Dimensions Height IP Rating Nominal Voltage Width
PILZ 502221 PSEN Magnetic safety switch LED 24V DC IP65/IP67 8mm
PILZ 502221 PSEN Magnetic safety switch LED 24V DC IP65/IP67 8mm
Standard range
Order code: 17-2065
MPN: 502221

Despatched within 4 working days - 17 in stock
1+ £70.13
Price per unit Ex VAT
+70°C +70°C -25°C -25°C 35g Magnetic safety switch M8 plug 1 13mm (W x H x D) 26 x 36 x 13 mm 36mm IP65, IP67 24V 26mm
PILZ 504220 PSEN Magnetic safety switch 24V DC IP65/IP67 8mm 1 pc
PILZ 504220 PSEN Magnetic safety switch 24V DC IP65/IP67 8mm 1 pc
Standard range
Order code: 17-2066
MPN: 504220

Despatched within 4 working days - 8 in stock
1+ £75.09
Price per unit Ex VAT
2 makers +55°C +55°C -10°C -10°C 31g Magnetic safety switch M8 plug 1 13mm (W x H x D) 26 x 36 x 13 mm 36mm IP65, IP67 24V 26mm
PILZ 524120 Magnetic safety switch 24 V DC IP65/IP67 1 pc Position Switch
PILZ 524120 Magnetic safety switch 24 V DC IP65/IP67 1 pc Position Switch
Standard range
Order code: 17-2068
MPN: 524120

Despatched within 4 working days - 4 in stock
1+ £62.76
Price per unit Ex VAT
2 makers +55°C +55°C -10°C -10°C 14g Magnetic safety switch M8 plug 1 13mm (W x H x D) 26 x 36 x 13 mm 36mm IP65, IP67 24V 26mm

Trustpilot