PILZ 524120 Magnetic safety switch 24 V DC IP65/IP67 1 pc Position Switch

MPN
524120
Brand
PILZ
EAN-13
4046548003222
Order Code
17-2068
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £74.44 £62.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PILZ 524120 represents a high-quality magnetic safety switch, designed for demanding industrial safety applications. This product is also known by the alternate description 2182983, ensuring compatibility with existing inventories. It operates at a standard voltage of 24 V DC and boasts an IP65/IP67 ingress protection rating, signifying robust resistance to dust and water ingress, making it suitable for harsh operational environments. Engineers deploy this switch within automated systems to secure access doors and gates, maintaining safe conditions by reliably detecting opened enclosures or improper alignment of safety guards. Its application extends across various industries, including manufacturing and processing, where it functions as a critical component within safety interlocking mechanisms.
Type Magnetic safety switch
Connection M8 plug
Contact Configuration 2 makers
Content 1
Depth 13mm
Dimensions (W x H x D) 26 x 36 x 13 mm
Height 36mm
IP Rating IP65, IP67
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -10°C
Minimum Operating Temperature -10°C
Nominal Voltage 24V
Weight 14g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot