PILZ 504220 PSEN Magnetic safety switch 24V DC IP65/IP67 8mm 1 pc

MPN
504220
Brand
PILZ
EAN-13
4046548003543
Order Code
17-2066
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £89.05 £75.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PILZ 504220 is a magnetic safety switch designed for use in demanding industrial environments. This product, also known by the alternate description 2182979, operates at 24V DC and features an IP65/IP67 protection rating, making it well-suited for applications where exposure to dust and water is a consideration. With an activation distance of 8mm, the switch ensures reliable performance and safety in safety-critical systems, such as those found in manufacturing plants, machinery safety interlocks, and automation systems. The device's robust design and durable materials offer long-lasting operation, and it is ideal for integration into safety control systems that require non-contact actuation and high level safety assurance.
Type Magnetic safety switch
Connection M8 plug
Contact Configuration 2 makers
Content 1
Depth 13mm
Dimensions (W x H x D) 26 x 36 x 13 mm
Height 36mm
IP Rating IP65, IP67
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -10°C
Minimum Operating Temperature -10°C
Nominal Voltage 24V
Weight 31g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot