PILZ 774730 Safety relay PNOZ X4 24VDC 3n/o 1n/c 45x87x121mm

MPN
774730
Brand
PILZ
EAN-13
4046548010428
Order Code
17-2080
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Pilz 774730 Safety Relay PNOZ X4 24VDC 3n/o 1n/c is a highly reliable component designed for integration into personal safety equipment and access control systems in industrial environments. With dimensions of 45x87x121 mm, this relay module is engineered to ensure optimal performance in demanding applications such as workplace and industrial plant safety, providing dependable staff protection and enhancing overall staff safety. The relay features three normally open and one normally closed contact configuration, specifically tailored for safety circuits under the category of operational switching devices. This unit is ideal for engineers seeking to implement or upgrade safety systems, ensuring compliance with stringent safety regulations and enhancing the protection of personnel during operational processes.
Type Safety relay
Mounting Type DIN rail
Height 87mm
Width 45mm
Length 121mm
Coil Voltage 24VDC
Contact Type 3NO 1NC
Connector Screw terminals
Content 1
Depth 121mm
Dimensions (W x H x D) 45 x 87 x 121 mm
Maximum Operating Temperature +55°C
Operating temperature (min.) -10°C
Operating Voltage 24V DC
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot