PILZ 774310 PNOZ X3 Safety Relay 24V DC 3no 1nc 1so W45xH87xD121mm

MPN
774310
Brand
PILZ
EAN-13
4046548011685
Order Code
17-2079
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.06
10+ £206.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Pilz's 774310 safety relay, known as the PNOZ X3, is a reliable relay module designed to enhance workplace safety in industrial environments. Operating at 24V DC, this unit features a configuration of three normally open (n/o) contacts, one normally closed (n/c) contact, and one signal output (so), making it suitable for a variety of safety applications including personal safety equipment and access control systems. With dimensions of 45mm by 87mm by 121mm, it is effectively utilised in ensuring staff protection and industrial plant safety, where it continuously monitors and controls machine functions for potential hazards. This relay is commonly integrated into complex systems requiring stringent safety protocols, safeguarding both personnel and equipment by efficiently disconnecting power in the event of a fault.
Type Safety relay
Mounting Type DIN rail
Height 87mm
Width 45mm
Length 121mm
Coil Voltage 24VDC
Contact Type 3NO 1NC
Connector Screw terminals
Content 1
Depth 121mm
Dimensions (W x H x D) 45 x 87 x 121 mm
Maximum Operating Temperature +55°C
Operating temperature (min.) -20°C
Operating Voltage 24V DC
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot