PILZ 751104 PNOZ s4 Safety Relay 24VDC 3 n/o 1 n/c 22.5x100x120mm

MPN
751104
Brand
PILZ
EAN-13
4046548025545
Order Code
17-2076
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PILZ 751104 PNOZ s4 Safety Relay is a critical component designed for applications requiring enhanced personal safety equipment and access control systems in industrial environments. This relay module operates at 24VDC and features three normally open (n/o) contacts and one normally closed (n/c) contact, providing reliable functionality for workplace and industrial plant safety. Measuring 22.5mm by 100mm by 120mm, it is compact yet robust, ensuring staff protection through a dependable means of controlling machinery and safety circuits. Engineers typically utilise this relay in scenarios demanding strict safety compliance, such as machinery control in automated manufacturing facilities or safeguarding access points to restricted areas to ensure staff safety. Its design prioritises operational integrity in challenging environments, making it an essential component for maintaining workplace safety standards.
Type Safety relay
Mounting Type DIN rail
Height 100mm
Width 22.5mm
Length 120mm
Coil Voltage 24VDC
Contact Type 3NO 1NC
Connector Spring-loaded connector
Content 1
Depth 120mm
Dimensions (W x H x D) 22.5 x 100 x 120 mm
IP Rating IP20
Maximum Operating Temperature +55°C
Operating temperature (min.) -10°C
Operating Voltage 24V DC
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot