PILZ 710001 Safety relay PNOZ c1 24VDC 3n/o 1n/c 22.5x105x100mm

MPN
710001
Brand
PILZ
EAN-13
4046548070507
Order Code
17-2074
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pilz 710001 Safety Relay PNOZ c1 24VDC is an essential component designed for enhancing workplace safety through reliable operational performance in various industrial settings. This relay module measures 22.5 x 105 x 100 mm and features three normally open (3n/o) and one normally closed (1n/c) contact configuration, making it highly suitable for applications in personal safety equipment and access control systems. By operating on a 24V DC supply, the PNOZ c1 ensures precise control and monitoring, aiding in the prevention of accidents and ensuring staff safety in industrial plants. Typically employed in safeguarding tasks, this safety relay plays a critical role in situations requiring immediate disconnection of machines or equipment, thereby contributing to effective staff protection and maintaining stringent workplace safety standards.
Type Safety relay
Mounting Type DIN rail
Height 105mm
Width 22.5mm
Length 100mm
Coil Voltage 24VDC
Contact Type 3NO 1NC
Connector Spring-loaded connector
Content 1
Depth 100mm
Dimensions (W x H x D) 22.5 x 105 x 100 mm
IP Rating IP20
Maximum Operating Temperature +55°C
Operating temperature (min.) -10°C
Operating Voltage 24V DC
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot