Piher PC16SH-10IP06503A2020TA Carbon film pot 50 Ω Rotary Potentiometers 10 pc

Order Code:

17-2063

Brand: Piher MPN: PC16SH-10IP06503A2020TA

Discontinued


Piher PC16SH-10IP06503A2020TA is a carbon film rotary potentiometer featuring a standard resistance of 50 ohms, supplied in a package containing 10 pieces. This potentiometer is designed with a rotary action, suitable for precise control applications due to its robust carbon film construction which ensures reliable performance in varied environments. While primarily described as a slide potentiometer in alternate contexts, its key strength lies in its rotary functionality, which finds common use in applications such as audio equipment, electronic tuning circuits, and variable voltage controls. Utilised by engineers for its dependability and mechanical stability, this component is integral in systems requiring consistent adjustment of electrical signals or resistance tuning. With its compact design and efficient resistance variability, the PC16SH-10IP06503A2020TA is an essential component in both commercial and industrial electronics applications.
Type Carbon film pot
Resistance 50O
Content 10
Cross Section 5mm
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Product Type Carbon film pot

Trustpilot