Piher PC16SH-10IP06472B2020MTA Potentiometer PC16 Mono 4K7 LOG

MPN
PC16SH-10IP06472B2020MTA
Brand
Piher
EAN-13
2050000749698
Order Code
50-7843
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

Dustproof enclosed logarithmic potentiometer with PCB connector and self-extinguishing plastic housing.


  • Resistance 4.7KΩ
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16SH-10IP06472B2020MTA
Type Logarithmic Potentiometer
Resistance 4.7kΩ
Tolerance ± 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.1W
Shaft Diameter 6mm
Shaft Length 31.5mm
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot