Piher PC16SH-10IP06224A2020MTA Potentiometer PC16 Mono 220K LIN

MPN
PC16SH-10IP06224A2020MTA
Brand
Piher
EAN-13
2050000749629
Order Code
50-7837
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Dustproof enclosed linear potentiometer with PCB connector and self-extinguishing plastic housing.


  • Resistance 220kΩ
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16SH-10IP06224A2020MTA
Type Linear Potentiometer
Resistance 220kΩ
Tolerance ± 20%
No of Turns 1
Taper Linear
Power Rating 0.2W
Shaft Diameter 6mm
Shaft Length 31.5mm
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot