Piher PC16SH-10IP06104B2020IMTA Potentiometer PC16 Mono 100K LOG W.SWITCH

MPN
PC16SH-10IP06104B2020IMTA
Brand
Piher
EAN-13
2050000750014
Order Code
50-7868
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Dustproof enclosed switched potentiometer with PCB connector and self-extinguishing plastic housing.


Type Logarithmic Potentiometer
Resistance 100kΩ
Tolerance ± 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.1W
Shaft Diameter 6mm
Shaft Length 31.5mm
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot